Similar
Similar
Similar
Similar
Similar
Similar

GL111F35IET | |
|---|---|
DigiKey Part Number | GL111F35IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL111F35IET |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS111BSM-1E | CTS-Frequency Controls | 0 | ATS111BSM-1E-ND | $1.88124 | Similar |
| ATS111SM-1E | CTS-Frequency Controls | 1,716 | CTX1068CT-ND | $5.34000 | Similar |
| GL111F35IDT | CTS-Frequency Controls | 0 | GL111F35IDT-ND | $2.39377 | Similar |
| LP111F35IDT | CTS-Frequency Controls | 0 | LP111F35IDT-ND | $2.31386 | Similar |
| LP111F35IET | CTS-Frequency Controls | 0 | LP111F35IET-ND | $2.31386 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.39377 | $2,393.77 |



