GL049F35CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 1,276
Unit Price: $5.18000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 6,308
Unit Price: $2.14000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.39377
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31386
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31386
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.39377
Datasheet

Similar


Abracon LLC
In Stock: 123,072
Unit Price: $2.06000
Datasheet

Similar


IQD Frequency Products
In Stock: 494
Unit Price: $3.04000
Datasheet
Image for GL049F35CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL049F35CET

DigiKey Part Number
GL049F35CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL049F35CET
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.39377$2,393.77
Manufacturers Standard Package