GL040F23CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.54015
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.45690
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.45690
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.55413
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.30327
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL040F23CDT

DigiKey Part Number
GL040F23CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL040F23CDT
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±20ppm Crystal 18pF 120 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.54015$2,540.15
Manufacturers Standard Package