CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5I-40M960000

DigiKey Part Number
110-CB3LV-5I-40M960000TR-ND - Tape & Reel (TR)
110-CB3LV-5I-40M960000CT-ND - Cut Tape (CT)
110-CB3LV-5I-40M960000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5I-40M960000
Description
XTAL OSC XO 40.9600MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.96 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-5I-40M960000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40.96 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
10$12.24100$122.41
25$11.57400$289.35
50$11.09680$554.84
100$10.63740$1,063.74
250$10.05952$2,514.88
500$9.64378$4,821.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.24536$9,245.36
2,000$8.86360$17,727.20
3,000$8.64783$25,943.49
5,000$8.38358$41,917.90
7,000$8.21411$57,498.77
10,000$8.03822$80,382.20
Manufacturers Standard Package