
CB3LV-5I-25M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-25M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-25M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-25M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-25M000000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-25M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $10.88500 | $108.85 |
| 25 | $10.29680 | $257.42 |
| 50 | $9.87080 | $493.54 |
| 100 | $9.46210 | $946.21 |
| 250 | $8.94828 | $2,237.07 |
| 500 | $8.57832 | $4,289.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.22388 | $8,223.88 |
| 2,000 | $7.88417 | $15,768.34 |
| 3,000 | $7.69215 | $23,076.45 |
| 5,000 | $7.45702 | $37,285.10 |
| 7,000 | $7.30618 | $51,143.26 |
| 10,000 | $7.14969 | $71,496.90 |




