
CB3LV-5I-100M000000 | |
---|---|
DigiKey Part Number | 110-CB3LV-5I-100M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-100M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-100M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-100M000000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.40000 | $23.40 |
10 | $20.34700 | $203.47 |
25 | $19.24320 | $481.08 |
50 | $18.44680 | $922.34 |
100 | $17.68400 | $1,768.40 |
250 | $16.72416 | $4,181.04 |
500 | $16.31920 | $8,159.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.37165 | $15,371.65 |
2,000 | $14.73789 | $29,475.78 |
3,000 | $14.37960 | $43,138.80 |
5,000 | $13.94100 | $69,705.00 |