CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5C-25M000000

DigiKey Part Number
110-CB3LV-5C-25M000000TR-ND - Tape & Reel (TR)
110-CB3LV-5C-25M000000CT-ND - Cut Tape (CT)
110-CB3LV-5C-25M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5C-25M000000
Description
XTAL OSC XO 25.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.77300$107.73
25$10.18840$254.71
50$9.76620$488.31
100$9.36220$936.22
250$8.85376$2,213.44
500$8.48788$4,243.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.13702$8,137.02
2,000$7.80095$15,601.90
3,000$7.61102$22,833.06
5,000$7.37836$36,891.80
7,000$7.22914$50,603.98
10,000$7.07429$70,742.90
Manufacturers Standard Package