
CB3LV-3I-25M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-25M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-25M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-25M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-25M000000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-25M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $9.25700 | $92.57 |
| 25 | $8.75760 | $218.94 |
| 50 | $8.39580 | $419.79 |
| 100 | $8.04800 | $804.80 |
| 250 | $7.61048 | $1,902.62 |
| 500 | $7.29576 | $3,647.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.99419 | $6,994.19 |
| 2,000 | $6.70521 | $13,410.42 |
| 3,000 | $6.54185 | $19,625.55 |
| 5,000 | $6.34175 | $31,708.75 |
| 7,000 | $6.21340 | $43,493.80 |
| 10,000 | $6.08025 | $60,802.50 |








