
CB3LV-3I-24M576000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-24M576000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-24M576000CT-ND - Cut Tape (CT) 110-CB3LV-3I-24M576000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-24M576000 |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-24M576000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $11.21400 | $112.14 |
| 25 | $10.60560 | $265.14 |
| 50 | $10.16840 | $508.42 |
| 100 | $9.74740 | $974.74 |
| 250 | $9.21796 | $2,304.49 |
| 500 | $8.83696 | $4,418.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.47176 | $8,471.76 |
| 2,000 | $8.12194 | $16,243.88 |
| 3,000 | $7.92410 | $23,772.30 |
| 5,000 | $7.68192 | $38,409.60 |
| 7,000 | $7.52654 | $52,685.78 |
| 10,000 | $7.36531 | $73,653.10 |




