
CB3LV-3I-11M059200 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-11M059200TR-ND - Tape & Reel (TR) 110-CB3LV-3I-11M059200CT-ND - Cut Tape (CT) 110-CB3LV-3I-11M059200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-11M059200 |
Description | XTAL OSC XO 11.0592MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $10.37200 | $103.72 |
25 | $9.80600 | $245.15 |
50 | $9.40100 | $470.05 |
100 | $9.01240 | $901.24 |
250 | $8.52308 | $2,130.77 |
500 | $8.17058 | $4,085.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.83291 | $7,832.91 |
2,000 | $7.50940 | $15,018.80 |
3,000 | $7.32648 | $21,979.44 |
5,000 | $7.10252 | $35,512.60 |
7,000 | $6.95885 | $48,711.95 |
10,000 | $6.80979 | $68,097.90 |
12,000 | $6.73484 | $80,818.08 |