
CB3LV-3C-16M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-16M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-16M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-16M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-16M000000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-16M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.34800 | $93.48 |
| 25 | $8.83960 | $220.99 |
| 50 | $8.47300 | $423.65 |
| 100 | $8.12280 | $812.28 |
| 250 | $7.68152 | $1,920.38 |
| 500 | $7.36366 | $3,681.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.05939 | $7,059.39 |
| 2,000 | $6.76769 | $13,535.38 |
| 3,000 | $6.60280 | $19,808.40 |
| 5,000 | $6.40091 | $32,004.55 |
| 7,000 | $6.27134 | $43,899.38 |
| 10,000 | $6.13696 | $61,369.60 |






