
CB3-3I-60M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-60M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-60M000000CT-ND - Cut Tape (CT) 110-CB3-3I-60M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-60M000000 |
Description | XTAL OSC XO 60.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.56800 | $115.68 |
| 25 | $10.93440 | $273.36 |
| 50 | $10.48400 | $524.20 |
| 100 | $10.05000 | $1,005.00 |
| 250 | $9.50404 | $2,376.01 |
| 500 | $9.11106 | $4,555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66283 | $8,662.83 |
| 2,000 | $8.30507 | $16,610.14 |
| 3,000 | $8.10281 | $24,308.43 |
| 5,000 | $7.85515 | $39,275.75 |
| 7,000 | $7.69630 | $53,874.10 |
| 10,000 | $7.53145 | $75,314.50 |

