
CB3-3I-1M843200 | |
---|---|
DigiKey Part Number | 110-CB3-3I-1M843200TR-ND - Tape & Reel (TR) 110-CB3-3I-1M843200CT-ND - Cut Tape (CT) 110-CB3-3I-1M843200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-1M843200 |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-1M843200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $10.97000 | $109.70 |
25 | $10.37200 | $259.30 |
50 | $9.94360 | $497.18 |
100 | $9.53210 | $953.21 |
250 | $9.01436 | $2,253.59 |
500 | $8.64158 | $4,320.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.28441 | $8,284.41 |
2,000 | $7.94230 | $15,884.60 |
3,000 | $7.74888 | $23,246.64 |
5,000 | $7.51208 | $37,560.40 |
7,000 | $7.36013 | $51,520.91 |
10,000 | $7.20249 | $72,024.90 |