
CB3-3I-16M384000 | |
---|---|
DigiKey Part Number | 110-CB3-3I-16M384000TR-ND - Tape & Reel (TR) 110-CB3-3I-16M384000CT-ND - Cut Tape (CT) 110-CB3-3I-16M384000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-16M384000 |
Description | XTAL OSC XO 16.3840MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $11.86500 | $118.65 |
25 | $11.22280 | $280.57 |
50 | $10.75800 | $537.90 |
100 | $10.31300 | $1,031.30 |
250 | $9.75268 | $2,438.17 |
500 | $9.34954 | $4,674.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.13702 | $8,137.02 |
2,000 | $7.80095 | $15,601.90 |
3,000 | $7.61102 | $22,833.06 |
5,000 | $7.37836 | $36,891.80 |
7,000 | $7.22914 | $50,603.98 |
10,000 | $7.07429 | $70,742.90 |