
CB3-3I-10M000000 | |
---|---|
DigiKey Part Number | 110-CB3-3I-10M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-10M000000CT-ND - Cut Tape (CT) 110-CB3-3I-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-10M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $9.76300 | $97.63 |
25 | $9.23560 | $230.89 |
50 | $8.85140 | $442.57 |
100 | $8.48610 | $848.61 |
250 | $8.02512 | $2,006.28 |
500 | $7.69306 | $3,846.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.37512 | $7,375.12 |
2,000 | $7.07049 | $14,140.98 |
3,000 | $6.89831 | $20,694.93 |
5,000 | $6.68735 | $33,436.75 |
7,000 | $6.55208 | $45,864.56 |
10,000 | $6.41172 | $64,117.20 |
12,000 | $6.34114 | $76,093.68 |