
CB3-3C-6M176000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-6M176000TR-ND - Tape & Reel (TR) 110-CB3-3C-6M176000CT-ND - Cut Tape (CT) 110-CB3-3C-6M176000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-6M176000 |
Description | XTAL OSC XO 6.1760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.176 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $11.46900 | $114.69 |
| 25 | $10.84600 | $271.15 |
| 50 | $10.39700 | $519.85 |
| 100 | $9.96690 | $996.69 |
| 250 | $9.42580 | $2,356.45 |
| 500 | $9.03608 | $4,518.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66283 | $8,662.83 |
| 2,000 | $8.30507 | $16,610.14 |
| 3,000 | $8.10281 | $24,308.43 |
| 5,000 | $7.85515 | $39,275.75 |
| 7,000 | $7.69630 | $53,874.10 |
| 10,000 | $7.53145 | $75,314.50 |

