
CB3-3C-64M000000 | |
---|---|
DigiKey Part Number | 110-CB3-3C-64M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-64M000000CT-ND - Cut Tape (CT) 110-CB3-3C-64M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-64M000000 |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-64M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $13.08100 | $130.81 |
25 | $12.37440 | $309.36 |
50 | $11.86060 | $593.03 |
100 | $11.37090 | $1,137.09 |
250 | $10.75328 | $2,688.32 |
500 | $10.30876 | $5,154.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.40043 | $8,400.43 |
2,000 | $8.10832 | $16,216.64 |