CB3-2I-12M000000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: $8.13702
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: $11.63975
Datasheet
CB37-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-2I-12M000000

DigiKey Part Number
110-CB3-2I-12M000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB3-2I-12M000000
Description
XTAL OSC XO 12.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes