
ATS270ASM-1E | |
|---|---|
DigiKey Part Number | 110-ATS270ASM-1ETR-ND - Tape & Reel (TR) 110-ATS270ASM-1ECT-ND - Cut Tape (CT) 110-ATS270ASM-1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS270ASM-1E |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.35480 | $58.87 |
| 50 | $2.25760 | $112.88 |
| 100 | $2.16470 | $216.47 |
| 250 | $2.04716 | $511.79 |
| 500 | $1.96248 | $981.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.88124 | $1,881.24 |
| 2,000 | $1.80343 | $3,606.86 |
| 3,000 | $1.75940 | $5,278.20 |
| 5,000 | $1.70547 | $8,527.35 |
| 7,000 | $1.67087 | $11,696.09 |
| 10,000 | $1.63496 | $16,349.60 |
| 12,000 | $1.61690 | $19,402.80 |
| 24,000 | $1.55009 | $37,202.16 |
| 25,000 | $1.54625 | $38,656.25 |


