
ATS204 | |
|---|---|
DigiKey Part Number | CTX417-ND |
Manufacturer | |
Manufacturer Product Number | ATS204 |
Description | CRYSTAL 20.4800MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.48 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.70300 | $47.03 |
| 25 | $4.44960 | $111.24 |
| 50 | $4.26540 | $213.27 |
| 100 | $4.08940 | $408.94 |
| 300 | $3.82437 | $1,147.31 |
| 500 | $3.70708 | $1,853.54 |
| 1,000 | $3.55374 | $3,553.74 |
| 2,500 | $3.36078 | $8,401.95 |

