ATS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS200C

DigiKey Part Number
CTX909-ND
Manufacturer
Manufacturer Product Number
ATS200C
Description
CRYSTAL 20.0000MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.71700$47.17
25$4.46160$111.54
50$4.27740$213.87
100$4.10040$410.04
300$3.83447$1,150.34
500$3.71692$1,858.46
1,000$3.56322$3,563.22
2,500$3.36975$8,424.38
Manufacturers Standard Package