
ATS120BSM-1 | |
|---|---|
DigiKey Part Number | CTX888TR-ND - Tape & Reel (TR) CTX888CT-ND - Cut Tape (CT) CTX888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120BSM-1 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.64200 | $36.42 |
| 25 | $3.44320 | $86.08 |
| 50 | $3.29840 | $164.92 |
| 100 | $3.16280 | $316.28 |
| 250 | $2.99100 | $747.75 |
| 500 | $2.86716 | $1,433.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74853 | $2,748.53 |
| 2,000 | $2.63487 | $5,269.74 |
| 3,000 | $2.57056 | $7,711.68 |
| 5,000 | $2.49181 | $12,459.05 |
| 7,000 | $2.44128 | $17,088.96 |
| 10,000 | $2.38884 | $23,888.40 |

