
ATS100BSM-1 | |
|---|---|
DigiKey Part Number | CTX886TR-ND - Tape & Reel (TR) CTX886CT-ND - Cut Tape (CT) CTX886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS100BSM-1 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.50500 | $45.05 |
| 25 | $4.25880 | $106.47 |
| 50 | $4.08440 | $204.22 |
| 100 | $3.91510 | $391.51 |
| 250 | $3.70232 | $925.58 |
| 500 | $3.54906 | $1,774.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.40214 | $3,402.14 |
| 2,000 | $3.26147 | $6,522.94 |
| 3,000 | $3.18191 | $9,545.73 |
| 5,000 | $3.08444 | $15,422.20 |
| 7,000 | $3.02192 | $21,153.44 |
| 10,000 | $2.95704 | $29,570.40 |


