
ATS098 | |
---|---|
DigiKey Part Number | CTX407-ND |
Manufacturer | |
Manufacturer Product Number | ATS098 |
Description | CRYSTAL 9.8304MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.46100 | $24.61 |
25 | $2.32480 | $58.12 |
50 | $2.22760 | $111.38 |
100 | $2.13620 | $213.62 |
300 | $1.99763 | $599.29 |
500 | $1.93634 | $968.17 |
1,000 | $1.85623 | $1,856.23 |
2,500 | $1.75536 | $4,388.40 |