
ATS073SM-1 | |
---|---|
DigiKey Part Number | CTX1044TR-ND - Tape & Reel (TR) CTX1044CT-ND - Cut Tape (CT) CTX1044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS073SM-1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.97900 | $19.79 |
25 | $1.87200 | $46.80 |
50 | $1.79320 | $89.66 |
100 | $1.71940 | $171.94 |
250 | $1.62576 | $406.44 |
500 | $1.55862 | $779.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49416 | $1,494.16 |
2,000 | $1.43233 | $2,864.66 |
3,000 | $1.39738 | $4,192.14 |
5,000 | $1.35452 | $6,772.60 |
7,000 | $1.32704 | $9,289.28 |
10,000 | $1.29850 | $12,985.00 |
12,000 | $1.28416 | $15,409.92 |
24,000 | $1.23108 | $29,545.92 |
25,000 | $1.22802 | $30,700.50 |