
ATS061B-E | |
|---|---|
DigiKey Part Number | CTX916-ND |
Manufacturer | |
Manufacturer Product Number | ATS061B-E |
Description | CRYSTAL 6.1440MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.27180 | $213.59 |
| 100 | $4.09510 | $409.51 |
| 300 | $3.82957 | $1,148.87 |
| 500 | $3.71218 | $1,856.09 |
| 1,000 | $3.55859 | $3,558.59 |
| 2,500 | $3.36532 | $8,413.30 |






