
ATS049BSM-1 | |
|---|---|
DigiKey Part Number | CTX880TR-ND - Tape & Reel (TR) CTX880CT-ND - Cut Tape (CT) CTX880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS049BSM-1 |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.76600 | $44.15 |
| 50 | $1.69360 | $84.68 |
| 100 | $1.62290 | $162.29 |
| 250 | $1.53512 | $383.78 |
| 500 | $1.47148 | $735.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41056 | $1,410.56 |
| 2,000 | $1.35223 | $2,704.46 |
| 3,000 | $1.31922 | $3,957.66 |
| 5,000 | $1.27876 | $6,393.80 |
| 7,000 | $1.25280 | $8,769.60 |
| 10,000 | $1.22587 | $12,258.70 |
| 12,000 | $1.21234 | $14,548.08 |
| 24,000 | $1.16222 | $27,893.28 |
| 25,000 | $1.15933 | $28,983.25 |

