
ATS042 | |
|---|---|
DigiKey Part Number | CTX403-ND |
Manufacturer | |
Manufacturer Product Number | ATS042 |
Description | CRYSTAL 4.9152MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.77520 | $94.38 |
| 50 | $3.61920 | $180.96 |
| 100 | $3.46870 | $346.87 |
| 300 | $3.24420 | $973.26 |
| 500 | $3.14472 | $1,572.36 |
| 1,000 | $3.01466 | $3,014.66 |
| 2,500 | $2.85095 | $7,127.38 |

