653V156H5C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.89656
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.67118
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.67118
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet
156.257812 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653V156H5C3T

DigiKey Part Number
653V156H5C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653V156H5C3T
Description
XTAL OSC XO 156.257812MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.257812 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.89656$26,896.56
Manufacturers Standard Package