638P156E3I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.12900
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.48327
Datasheet
156.2539 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638P156E3I2T

DigiKey Part Number
638P156E3I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
638P156E3I2T
Description
XTAL OSC XO 156.2539MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.2539 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.48327$30,483.27
Manufacturers Standard Package