637V21253I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $128.75000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $42.79959
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $86.86780
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $86.86780
Datasheet
MFG_637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637V21253I2T

DigiKey Part Number
637V21253I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637V21253I2T
Description
XTAL OSC XO 212.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$53.76152$53,761.52
Manufacturers Standard Package