
653P5003I3T | |
---|---|
DigiKey Part Number | 110-653P5003I3TTR-ND - Tape & Reel (TR) 110-653P5003I3TCT-ND - Cut Tape (CT) 110-653P5003I3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 653P5003I3T |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $30.12600 | $301.26 |
25 | $28.48560 | $712.14 |
50 | $27.30820 | $1,365.41 |
100 | $26.17910 | $2,617.91 |
250 | $25.37692 | $6,344.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.75925 | $22,759.25 |
2,000 | $21.82217 | $43,644.34 |
3,000 | $21.29255 | $63,877.65 |