
636L3C014M74560 | |
---|---|
DigiKey Part Number | 110-636L3C014M74560TR-ND - Tape & Reel (TR) 110-636L3C014M74560CT-ND - Cut Tape (CT) 110-636L3C014M74560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C014M74560 |
Description | XTAL OSC XO 14.7456MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $11.12100 | $111.21 |
25 | $10.51720 | $262.93 |
50 | $10.08100 | $504.05 |
100 | $9.66350 | $966.35 |
250 | $9.13884 | $2,284.71 |
500 | $8.76098 | $4,380.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.15783 | $8,157.83 |
2,000 | $7.82090 | $15,641.80 |
3,000 | $7.63049 | $22,891.47 |
5,000 | $7.39723 | $36,986.15 |
7,000 | $7.24763 | $50,733.41 |
10,000 | $7.09238 | $70,923.80 |