6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3C014M74560

DigiKey Part Number
110-636L3C014M74560TR-ND - Tape & Reel (TR)
110-636L3C014M74560CT-ND - Cut Tape (CT)
110-636L3C014M74560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3C014M74560
Description
XTAL OSC XO 14.7456MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.7456 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.76000$12.76
10$11.12100$111.21
25$10.51720$262.93
50$10.08100$504.05
100$9.66350$966.35
250$9.13884$2,284.71
500$8.76098$4,380.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.15783$8,157.83
2,000$7.82090$15,641.80
3,000$7.63049$22,891.47
5,000$7.39723$36,986.15
7,000$7.24763$50,733.41
10,000$7.09238$70,923.80
Manufacturers Standard Package