636L3C003M68640 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 3,713
Unit Price: $12.43000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $6.12560
Datasheet
6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3C003M68640

DigiKey Part Number
CTX1003TR-ND - Tape & Reel (TR)
CTX1003CT-ND - Cut Tape (CT)
CTX1003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3C003M68640
Description
XTAL OSC XO 3.6864MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
3.6864 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.25000$13.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.15783$8,157.83
Manufacturers Standard Package