635P3I3155M5200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $54.83000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.58834
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.52220
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.52220
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $37.51833
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $54.87452
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

635P3I3155M5200

DigiKey Part Number
CTX730TR-ND - Tape & Reel (TR)
CTX730CT-ND - Cut Tape (CT)
CTX730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
635P3I3155M5200
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable