
632L3I024M57600 | |
---|---|
DigiKey Part Number | 110-632L3I024M57600TR-ND - Tape & Reel (TR) 110-632L3I024M57600CT-ND - Cut Tape (CT) 110-632L3I024M57600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I024M57600 |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.34400 | $113.44 |
25 | $10.72800 | $268.20 |
50 | $10.28340 | $514.17 |
100 | $9.85780 | $985.78 |
250 | $9.32224 | $2,330.56 |
500 | $8.93682 | $4,468.41 |
1,000 | $8.56754 | $8,567.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.30151 | $18,904.53 |
6,000 | $6.04152 | $36,249.12 |
9,000 | $5.89451 | $53,050.59 |