625 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
625 Series
6252.5-SERIES

625L3I016M00000

DigiKey Part Number
110-625L3I016M00000TR-ND - Tape & Reel (TR)
110-625L3I016M00000CT-ND - Cut Tape (CT)
110-625L3I016M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
625L3I016M00000
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.94000$11.94
10$10.34800$103.48
25$9.78280$244.57
50$9.37780$468.89
100$8.98930$898.93
250$8.50136$2,125.34
500$8.14984$4,074.92
1,000$7.81307$7,813.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.22422$18,672.66
Manufacturers Standard Package