


625L3I010M00000 | |
---|---|
DigiKey Part Number | 110-625L3I010M00000TR-ND - Tape & Reel (TR) 110-625L3I010M00000CT-ND - Cut Tape (CT) 110-625L3I010M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I010M00000 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $11.10500 | $111.05 |
25 | $10.50080 | $262.52 |
50 | $10.06600 | $503.30 |
100 | $9.64960 | $964.96 |
250 | $9.12500 | $2,281.25 |
500 | $8.74782 | $4,373.91 |
1,000 | $8.38635 | $8,386.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.74047 | $20,221.41 |