535-536_top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
535-536_top
535-536_bottom

536L50005GT5

DigiKey Part Number
110-536L50005GT5TR-ND - Tape & Reel (TR)
110-536L50005GT5CT-ND - Cut Tape (CT)
110-536L50005GT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
536L50005GT5
Description
XTAL OSC TCXO 50.0000MHZ HCMOS
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.