535-536_top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
535-536_top
535-536_bottom

536L20001IT5

DigiKey Part Number
110-536L20001IT5TR-ND - Tape & Reel (TR)
110-536L20001IT5CT-ND - Cut Tape (CT)
110-536L20001IT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
536L20001IT5
Description
XTAL OSC TCXO 20.0000MHZ HCMOS
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$182.61000$182.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$206.40402$103,202.01
Manufacturers Standard Package