
520L40010ITR | |
|---|---|
DigiKey Part Number | 110-520L40010ITR-ND - Tape & Reel (TR) 110-520L40010ITRCT-ND - Cut Tape (CT) 110-520L40010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 520L40010ITR |
Description | XTAL OSC TCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $22.98700 | $229.87 |
| 25 | $21.74080 | $543.52 |
| 50 | $20.84320 | $1,042.16 |
| 100 | $19.98070 | $1,998.07 |
| 250 | $18.89664 | $4,724.16 |
| 500 | $18.11640 | $9,058.20 |
| 1,000 | $17.91235 | $17,912.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.61305 | $49,839.15 |



