435F250XYIKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.15975
Datasheet
Image for 435F250XYIKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F250XYIKT

DigiKey Part Number
110-435F250XYIKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F250XYIKT
Description
5.0mm x 3.2mm 2-Pad Surface Moun
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.15975$4,159.75
Manufacturers Standard Package