
4204-500 | |
---|---|
DigiKey Part Number | 410-4204-500-ND |
Manufacturer | |
Manufacturer Product Number | 4204-500 |
Description | FILTER LC(PI) 1500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order 1 Channel C = 1500pF 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 32dB @ 50MHz, 45dB @ 100MHz, 70dB @ 1GHz, 70dB @ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | - | |
Voltage - Rated | 200V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.88mm) | |
Height | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $205.50490 | $20,550.49 |