
416WF24012IKR | |
---|---|
DigiKey Part Number | 110-416WF24012IKRTR-ND - Tape & Reel (TR) 110-416WF24012IKRCT-ND - Cut Tape (CT) 110-416WF24012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF24012IKR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.80300 | $48.03 |
25 | $4.54560 | $113.64 |
50 | $4.35680 | $217.84 |
100 | $4.17690 | $417.69 |
250 | $3.94980 | $987.45 |
500 | $3.78642 | $1,893.21 |
1,000 | $3.62984 | $3,629.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39484 | $10,184.52 |
6,000 | $3.25455 | $19,527.30 |
9,000 | $3.17524 | $28,577.16 |
15,000 | $3.07813 | $46,171.95 |
21,000 | $3.01580 | $63,331.80 |