
425WF48012IKR | |
---|---|
DigiKey Part Number | 110-425WF48012IKRTR-ND - Tape & Reel (TR) 110-425WF48012IKRCT-ND - Cut Tape (CT) 110-425WF48012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425WF48012IKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $5.17300 | $51.73 |
25 | $4.89040 | $122.26 |
50 | $4.68840 | $234.42 |
100 | $4.49390 | $449.39 |
250 | $4.25000 | $1,062.50 |
500 | $4.07430 | $2,037.15 |
1,000 | $3.90573 | $3,905.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.72616 | $8,178.48 |
6,000 | $2.61348 | $15,680.88 |
9,000 | $2.54976 | $22,947.84 |
15,000 | $2.47172 | $37,075.80 |
21,000 | $2.42167 | $50,855.07 |
30,000 | $2.36973 | $71,091.90 |