
425WF16015HVR | |
|---|---|
DigiKey Part Number | 110-425WF16015HVRTR-ND - Tape & Reel (TR) 110-425WF16015HVRCT-ND - Cut Tape (CT) 110-425WF16015HVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425WF16015HVR |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.83100 | $38.31 |
| 25 | $3.62080 | $90.52 |
| 50 | $3.47120 | $173.56 |
| 100 | $3.32720 | $332.72 |
| 250 | $3.14620 | $786.55 |
| 500 | $3.01614 | $1,508.07 |
| 1,000 | $2.89125 | $2,891.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70405 | $8,112.15 |
| 6,000 | $2.59227 | $15,553.62 |
| 9,000 | $2.52908 | $22,761.72 |
| 15,000 | $2.45167 | $36,775.05 |
| 21,000 | $2.40202 | $50,442.42 |
| 30,000 | $2.35049 | $70,514.70 |

