
632L3I013M00000 | |
---|---|
DigiKey Part Number | 110-632L3I013M00000TR-ND - Tape & Reel (TR) 110-632L3I013M00000CT-ND - Cut Tape (CT) 110-632L3I013M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I013M00000 |
Description | XTAL OSC XO 13.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.90100 | $89.01 |
25 | $8.41480 | $210.37 |
50 | $8.06640 | $403.32 |
100 | $7.73230 | $773.23 |
250 | $7.31240 | $1,828.10 |
500 | $7.00990 | $3,504.95 |
1,000 | $6.72005 | $6,720.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.28544 | $18,856.32 |
6,000 | $6.02611 | $36,156.66 |
9,000 | $5.87947 | $52,915.23 |