416F480XXAKT is out of stock and backorders are currently unavailable.
cms-subs-available:

Similar


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet

Similar


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: $4.21366
Datasheet
48 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
cms-photo-disclaimer

416F480XXAKT

cms-digikey-product-number
416F480XXAKT-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
416F480XXAKT
cms-description
CRYSTAL 48.0000MHZ 8PF SMD
cms-customer-reference
cms-detailed-description
48 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
cms-eda-cad-models
416F480XXAKT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0-or-ph1