22.1184 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407F35E022M1184

DigiKey Part Number
110-407F35E022M1184TR-ND - Tape & Reel (TR)
110-407F35E022M1184CT-ND - Cut Tape (CT)
110-407F35E022M1184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
407F35E022M1184
Description
CRYSTAL 22.1184MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
407F35E022M1184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$9.49600$94.96
25$8.97800$224.45
50$8.60620$430.31
100$8.25030$825.03
250$7.80252$1,950.63
500$7.47976$3,739.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.17063$7,170.63
2,000$6.87445$13,748.90
3,000$6.70696$20,120.88
5,000$6.50189$32,509.45
7,000$6.37035$44,592.45
10,000$6.23384$62,338.40
Manufacturers Standard Package